
KAM15ACG2A470JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A470JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A470JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A470JT |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A470JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05700 | € 0,57 |
| 50 | € 0,03980 | € 1,99 |
| 100 | € 0,03440 | € 3,44 |
| 500 | € 0,02544 | € 12,72 |
| 1 000 | € 0,02270 | € 22,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01859 | € 74,36 |
| 8 000 | € 0,01707 | € 136,56 |
| 12 000 | € 0,01631 | € 195,72 |
| 20 000 | € 0,01547 | € 309,40 |
| 28 000 | € 0,01498 | € 419,44 |
| 40 000 | € 0,01450 | € 580,00 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12100 |