
KAM15ACG2A221JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A221JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A221JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A221JT |
Description | CAP CER 220PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A221JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,13000 | € 0,13 |
| 10 | € 0,07300 | € 0,73 |
| 50 | € 0,05120 | € 2,56 |
| 100 | € 0,04460 | € 4,46 |
| 500 | € 0,03344 | € 16,72 |
| 1 000 | € 0,03001 | € 30,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02487 | € 99,48 |
| 8 000 | € 0,02297 | € 183,76 |
| 12 000 | € 0,02202 | € 264,24 |
| 20 000 | € 0,02096 | € 419,20 |
| 28 000 | € 0,02034 | € 569,52 |
| 40 000 | € 0,01975 | € 790,00 |
| Unit Price without VAT: | € 0,13000 |
|---|---|
| Unit Price with VAT: | € 0,15730 |