Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KAM15ACG2A150JT | |
|---|---|
DigiKey Part Number | 478-KAM15ACG2A150JTTR-ND - Tape & Reel (TR) 478-KAM15ACG2A150JTCT-ND - Cut Tape (CT) 478-KAM15ACG2A150JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15ACG2A150JT |
Description | CAP CER 15PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15ACG2A150JT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG2A150FT | KYOCERA AVX | 0 | 478-KAM15ACG2A150FTTR-ND | € 0,10282 | Upgrade |
| 06031A150J4T4A | KYOCERA AVX | 0 | 478-KAM15ACG2A150JMTR-ND | € 0,02712 | Parametric Equivalent |
| 0603J1000150JAT | Knowles Syfer | 0 | 0603J1000150JAT-ND | € 0,17748 | Direct |
| AC0603JRNPO0BN150 | YAGEO | 41 | 13-AC0603JRNPO0BN150CT-ND | € 0,11000 | Direct |
| CGA3E2C0G2A150J080AA | TDK | 7 298 | 445-12320-1-ND | € 0,13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03234 | € 258,72 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19360 |






