
FSF05A20 | |
|---|---|
DigiKey Part Number | 478-FSF05A20-ND |
Manufacturer | |
Manufacturer Product Number | FSF05A20 |
Description | DIODE STANDARD 200V 5A TO2202 |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole TO-220-2 Full-Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 Full-Mold | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |