
F971E106MCCHT3 | |
|---|---|
DigiKey Part Number | 478-12097-2-ND - Tape & Reel (TR) 478-12097-1-ND - Cut Tape (CT) 478-12097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971E106MCCHT3 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971E106MCCHT3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.106" (2.70mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.6Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,87300 | € 8,73 |
| 50 | € 0,69500 | € 34,75 |
| 100 | € 0,64020 | € 64,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,68348 | € 341,74 |
| 1 000 | € 0,64987 | € 649,87 |
| 1 500 | € 0,63303 | € 949,54 |
| 2 500 | € 0,61436 | € 1 535,90 |
| 3 500 | € 0,60345 | € 2 112,08 |
| 5 000 | € 0,59295 | € 2 964,75 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |