
F931E106KCC | |
|---|---|
DigiKey Part Number | 478-8304-2-ND - Tape & Reel (TR) 478-8304-1-ND - Cut Tape (CT) 478-8304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E106KCC |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E106KCC Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X5025C2TE3 | Vishay Sprague | 803 | 718-293D106X5025C2TE3CT-ND | € 0,92000 | Direct |
| 293D106X9025C2TE3 | Vishay Sprague | 22 839 | 718-1050-1-ND | € 0,71000 | Direct |
| T491C106K025AH | KEMET | 1 618 | 399-11193-1-ND | € 0,93000 | Direct |
| T491C106K025AT | KEMET | 72 950 | 399-3734-1-ND | € 0,71000 | Direct |
| T499C106K025ATE1K5 | KEMET | 613 | 399-5062-1-ND | € 1,46000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,47400 | € 4,74 |
| 50 | € 0,36560 | € 18,28 |
| 100 | € 0,33240 | € 33,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,34286 | € 171,43 |
| 1 000 | € 0,32245 | € 322,45 |
| 1 500 | € 0,31223 | € 468,35 |
| 2 500 | € 0,30091 | € 752,27 |
| 3 500 | € 0,29429 | € 1 030,01 |
| 5 000 | € 0,28792 | € 1 439,60 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |