
CX3225SB54000D0FPJC1 | |
|---|---|
DigiKey Part Number | 478-CX3225SB54000D0FPJC1TR-ND - Tape & Reel (TR) 478-CX3225SB54000D0FPJC1CT-ND - Cut Tape (CT) 478-CX3225SB54000D0FPJC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB54000D0FPJC1 |
Description | CRYSTAL 54.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 54 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 54 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,80300 | € 8,03 |
| 25 | € 0,75960 | € 18,99 |
| 50 | € 0,72820 | € 36,41 |
| 100 | € 0,69800 | € 69,80 |
| 250 | € 0,66012 | € 165,03 |
| 500 | € 0,63282 | € 316,41 |
| 1 000 | € 0,60665 | € 606,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59410 | € 1 782,30 |
| 6 000 | € 0,56958 | € 3 417,48 |
| 9 000 | € 0,55572 | € 5 001,48 |
| 15 000 | € 0,53874 | € 8 081,10 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |