
CX3225SB40000P0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB40000P0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB40000P0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SB40000P0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB40000P0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 40MHZ 18PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45600 | € 4,56 |
| 25 | € 0,43120 | € 10,78 |
| 50 | € 0,41320 | € 20,66 |
| 100 | € 0,39610 | € 39,61 |
| 250 | € 0,37460 | € 93,65 |
| 500 | € 0,35912 | € 179,56 |
| 1 000 | € 0,34425 | € 344,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,30958 | € 928,74 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |