40 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB40000P0FPQCC

DigiKey Part Number
478-CX3225SB40000P0FPQCCTR-ND - Tape & Reel (TR)
478-CX3225SB40000P0FPQCCCT-ND - Cut Tape (CT)
478-CX3225SB40000P0FPQCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB40000P0FPQCC
Description
3.2MM X 2.5MM CRYSTAL 40MHZ 18PF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 930
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,45600€ 4,56
25€ 0,43120€ 10,78
50€ 0,41320€ 20,66
100€ 0,39610€ 39,61
250€ 0,37460€ 93,65
500€ 0,35912€ 179,56
1 000€ 0,34425€ 344,25
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,30958€ 928,74
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,62920