
CX3225GB16384P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB16384P0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB16384P0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB16384P0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB16384P0HPQCC |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB16384P0HPQCC Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,56500 | € 5,65 |
| 25 | € 0,53400 | € 13,35 |
| 50 | € 0,51200 | € 25,60 |
| 100 | € 0,49080 | € 49,08 |
| 250 | € 0,46412 | € 116,03 |
| 500 | € 0,44492 | € 222,46 |
| 1 000 | € 0,42652 | € 426,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39891 | € 1 196,73 |
| 6 000 | € 0,38242 | € 2 294,52 |
| 9 000 | € 0,37311 | € 3 357,99 |
| 15 000 | € 0,36169 | € 5 425,35 |
| 21 000 | € 0,35438 | € 7 441,98 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |