
CX3225GB16000D0HEQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB16000D0HEQCCTR-ND - Tape & Reel (TR) 478-CX3225GB16000D0HEQCCCT-ND - Cut Tape (CT) 478-CX3225GB16000D0HEQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB16000D0HEQCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB16000D0HEQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45600 | € 4,56 |
| 25 | € 0,43120 | € 10,78 |
| 50 | € 0,41320 | € 20,66 |
| 100 | € 0,39610 | € 39,61 |
| 250 | € 0,37460 | € 93,65 |
| 500 | € 0,35912 | € 179,56 |
| 1 000 | € 0,34425 | € 344,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,32196 | € 965,88 |
| 6 000 | € 0,30865 | € 1 851,90 |
| 9 000 | € 0,30113 | € 2 710,17 |
| 15 000 | € 0,29191 | € 4 378,65 |
| 21 000 | € 0,28600 | € 6 006,00 |
| 30 000 | € 0,27987 | € 8 396,10 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,62920 |









