
CX2016FB25000F0FZZH1 | |
|---|---|
DigiKey Part Number | 478-CX2016FB25000F0FZZH1TR-ND - Tape & Reel (TR) 478-CX2016FB25000F0FZZH1CT-ND - Cut Tape (CT) 478-CX2016FB25000F0FZZH1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016FB25000F0FZZH1 |
Description | 2.0MM X 1.6MM 50MHZ 10PF, +/-10P |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,18700 | € 1,87 |
| 25 | € 0,17640 | € 4,41 |
| 50 | € 0,16900 | € 8,45 |
| 100 | € 0,16200 | € 16,20 |
| 250 | € 0,15320 | € 38,30 |
| 500 | € 0,14684 | € 73,42 |
| 1 000 | € 0,14077 | € 140,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,13165 | € 394,95 |
| 6 000 | € 0,12620 | € 757,20 |
| 9 000 | € 0,12312 | € 1 108,08 |
| 15 000 | € 0,11935 | € 1 790,25 |
| 21 000 | € 0,11693 | € 2 455,53 |
| 30 000 | € 0,11441 | € 3 432,30 |
| 36 000 | € 0,11315 | € 4 073,40 |
| 72 000 | € 0,10848 | € 7 810,56 |
| 75 000 | € 0,10821 | € 8 115,75 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |









