
CX2016DB24000D0FLJC6 | |
|---|---|
DigiKey Part Number | 478-CX2016DB24000D0FLJC6TR-ND - Tape & Reel (TR) 478-CX2016DB24000D0FLJC6CT-ND - Cut Tape (CT) 478-CX2016DB24000D0FLJC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB24000D0FLJC6 |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,50700 | € 5,07 |
| 25 | € 0,47920 | € 11,98 |
| 50 | € 0,45920 | € 22,96 |
| 100 | € 0,44020 | € 44,02 |
| 250 | € 0,41632 | € 104,08 |
| 500 | € 0,39912 | € 199,56 |
| 1 000 | € 0,38259 | € 382,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,35782 | € 1 073,46 |
| 6 000 | € 0,34304 | € 2 058,24 |
| 9 000 | € 0,33468 | € 3 012,12 |
| 15 000 | € 0,32444 | € 4 866,60 |
| 21 000 | € 0,31787 | € 6 675,27 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |