Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM316X5R226K06AT | |
|---|---|
DigiKey Part Number | 478-CM316X5R226K06ATTR-ND - Tape & Reel (TR) 478-CM316X5R226K06ATCT-ND - Cut Tape (CT) 478-CM316X5R226K06ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM316X5R226K06AT |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM316X5R226K06AT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM316X5R226K16AT | KYOCERA AVX | 0 | 478-CM316X5R226K16ATCT-ND | € 0,48000 | Parametric Equivalent |
| C1206C226K9PAC7210 | KEMET | 0 | 399-C1206C226K9PAC7210TR-ND | € 0,27431 | Parametric Equivalent |
| C1206C226K9PACTU | KEMET | 14 850 | 399-C1206C226K9PACTUCT-ND | € 0,92000 | Parametric Equivalent |
| CC1206KKX5R5BB226 | YAGEO | 2 329 | 311-1937-1-ND | € 0,27000 | Parametric Equivalent |
| CL31A226KQHNNNE | Samsung Electro-Mechanics | 262 813 | 1276-1308-1-ND | € 0,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11185 | € 279,62 |
| Unit Price without VAT: | € 0,11185 |
|---|---|
| Unit Price with VAT: | € 0,13534 |







