
CKR05BX104KR | |
|---|---|
DigiKey Part Number | 1010-1211-ND |
Manufacturer | |
Manufacturer Product Number | CKR05BX104KR |
Description | CAP CER 0.1UF 50V BX RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CKR05BX104KR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Tolerance ±10% | Height - Seated (Max) 0.200" (5.08mm) |
Voltage - Rated | Lead Spacing 0.200" (5.08mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 10 | € 1,81400 | € 18,14 |
| 50 | € 1,49780 | € 74,89 |
| 100 | € 1,40010 | € 140,01 |
| 500 | € 1,23490 | € 617,45 |
| 1 000 | € 1,18375 | € 1 183,75 |
| 2 500 | € 1,12970 | € 2 824,25 |
| 5 000 | € 1,09710 | € 5 485,50 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,15810 |