Direct

CB037E0104JBA | |
|---|---|
DigiKey Part Number | 478-4535-2-ND - Tape & Reel (TR) 478-4535-1-ND - Cut Tape (CT) 478-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037E0104JBA |
Description | CAP FILM 0.1UF 5% 100VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037E0104JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,37100 | € 13,71 |
| 50 | € 1,11660 | € 55,83 |
| 100 | € 1,03790 | € 103,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,88401 | € 618,81 |
| 1 400 | € 0,84655 | € 1 185,17 |
| 2 100 | € 0,82779 | € 1 738,36 |
| 3 500 | € 0,80699 | € 2 824,47 |
| 4 900 | € 0,79482 | € 3 894,62 |
| 7 000 | € 0,78312 | € 5 481,84 |
| 8 400 | € 0,77758 | € 6 531,67 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,43210 |
