Direct

CB037E0104JBA | |
|---|---|
DigiKey Part Number | 478-4535-2-ND - Tape & Reel (TR) 478-4535-1-ND - Cut Tape (CT) 478-4535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB037E0104JBA |
Description | CAP FILM 0.1UF 5% 100VDC 1812 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB037E0104JBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.185" L x 0.126" W (4.70mm x 3.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,02000 | € 2,02 |
| 10 | € 1,37800 | € 13,78 |
| 50 | € 1,12220 | € 56,11 |
| 100 | € 1,04310 | € 104,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,88844 | € 621,91 |
| 1 400 | € 0,85080 | € 1 191,12 |
| 2 100 | € 0,83195 | € 1 747,10 |
| 3 500 | € 0,81104 | € 2 838,64 |
| 4 900 | € 0,79881 | € 3 914,17 |
| 7 000 | € 0,78706 | € 5 509,42 |
| 8 400 | € 0,78148 | € 6 564,43 |
| Unit Price without VAT: | € 2,02000 |
|---|---|
| Unit Price with VAT: | € 2,44420 |
