
BZ015A503ZWBDL | |
|---|---|
DigiKey Part Number | 478-BZ015A503ZWBDL-ND |
Manufacturer | |
Manufacturer Product Number | BZ015A503ZWBDL |
Description | BESTCAP |
Customer Reference | |
Detailed Description | 50 mF (EDLC) Supercapacitor 5.5 V Radial 192mOhm @ 1kHz 1000 Hrs @ 70°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 50 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 192mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" L x 0.591" W (25.40mm x 15.00mm) | |
Height - Seated (Max) | - | |
Operating Temperature | -20°C ~ 70°C |