
BZ015A503ZSB | |
|---|---|
DigiKey Part Number | 478-6266-ND |
Manufacturer | |
Manufacturer Product Number | BZ015A503ZSB |
Description | CAP 50MF -20% +80% 5.5V SMD |
Customer Reference | |
Detailed Description | 50 mF (EDLC) Supercapacitor 5.5 V BZ01, 3 Lead 160mOhm 1000 Hrs @ 70°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 50 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 160mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | BZ01, 3 Lead | |
Lead Spacing | - | |
Size / Dimension | 1.102" L x 0.669" W (28.00mm x 17.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Operating Temperature | -20°C ~ 70°C |