
AHA0810101M035R | |
|---|---|
DigiKey Part Number | 478-AHA0810101M035RTR-ND - Tape & Reel (TR) 478-AHA0810101M035RCT-ND - Cut Tape (CT) 478-AHA0810101M035RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA0810101M035R |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 10000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 180 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,93000 | € 1,93 |
| 10 | € 1,26900 | € 12,69 |
| 50 | € 0,99480 | € 49,74 |
| 100 | € 0,90800 | € 90,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,75888 | € 379,44 |
| 1 000 | € 0,71195 | € 711,95 |
| 1 500 | € 0,68827 | € 1 032,40 |
| 2 500 | € 0,66188 | € 1 654,70 |
| 3 500 | € 0,64638 | € 2 262,33 |
| 5 000 | € 0,63140 | € 3 157,00 |
| Unit Price without VAT: | € 1,93000 |
|---|---|
| Unit Price with VAT: | € 2,33530 |
