Parametric Equivalent
Parametric Equivalent

AEK0810470M063R | |
|---|---|
DigiKey Part Number | 478-AEK0810470M063RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEK0810470M063R |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.16Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.16Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 225 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 0,23965 | € 131,81 |
| Unit Price without VAT: | € 0,23965 |
|---|---|
| Unit Price with VAT: | € 0,28998 |

