
AEH0810470M050R | |
|---|---|
DigiKey Part Number | 478-AEH0810470M050RTR-ND - Tape & Reel (TR) 478-AEH0810470M050RCT-ND - Cut Tape (CT) 478-AEH0810470M050RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEH0810470M050R |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,51900 | € 5,19 |
| 50 | € 0,42760 | € 21,38 |
| 100 | € 0,39110 | € 39,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | € 0,31233 | € 171,78 |
| 1 100 | € 0,28921 | € 318,13 |
| 1 650 | € 0,27292 | € 450,32 |
| 2 750 | € 0,24905 | € 684,89 |
| 3 850 | € 0,24821 | € 955,61 |
| 5 500 | € 0,24737 | € 1 360,54 |
| 6 600 | € 0,24598 | € 1 623,47 |
| 13 200 | € 0,23409 | € 3 089,99 |
| 13 750 | € 0,23346 | € 3 210,07 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |