
AEA1010102M010R | |
|---|---|
DigiKey Part Number | 478-AEA1010102M010RTR-ND - Tape & Reel (TR) 478-AEA1010102M010RCT-ND - Cut Tape (CT) 478-AEA1010102M010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA1010102M010R |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 10 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 0,84400 | € 8,44 |
| 50 | € 0,65060 | € 32,53 |
| 100 | € 0,58950 | € 58,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,48432 | € 242,16 |
| 1 000 | € 0,45120 | € 451,20 |
| 1 500 | € 0,43449 | € 651,74 |
| 2 500 | € 0,41586 | € 1 039,65 |
| 3 500 | € 0,40491 | € 1 417,18 |
| 5 000 | € 0,39433 | € 1 971,65 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,58510 |