
AEA0810470M063R | |
|---|---|
DigiKey Part Number | 478-AEA0810470M063RTR-ND - Tape & Reel (TR) 478-AEA0810470M063RCT-ND - Cut Tape (CT) 478-AEA0810470M063RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AEA0810470M063R |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,50600 | € 5,06 |
| 50 | € 0,41320 | € 20,66 |
| 100 | € 0,37140 | € 37,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,29934 | € 149,67 |
| 1 000 | € 0,25607 | € 256,07 |
| 1 500 | € 0,24445 | € 366,68 |
| 2 500 | € 0,23274 | € 581,85 |
| 3 500 | € 0,22879 | € 800,76 |
| 5 000 | € 0,22800 | € 1 140,00 |
| 6 000 | € 0,22761 | € 1 365,66 |
| 12 000 | € 0,22230 | € 2 667,60 |
| 12 500 | € 0,22181 | € 2 772,62 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |