
ACM13-04LB200SAR00 | |
|---|---|
DigiKey Part Number | 478-ACM13-04LB200SAR00-ND |
Manufacturer | |
Manufacturer Product Number | ACM13-04LB200SAR00 |
Description | COAX CABLE 1.13MM, 200MM, RP-SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | RP-SMA to I-PEX MHF4L | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| 10 | € 4,43400 | € 44,34 |
| 25 | € 4,15600 | € 103,90 |
| 50 | € 3,95740 | € 197,87 |
| 100 | € 3,76850 | € 376,85 |
| 250 | € 3,53256 | € 883,14 |
| 500 | € 3,36402 | € 1 682,01 |
| 1 000 | € 3,20358 | € 3 203,58 |
| 2 500 | € 3,00325 | € 7 508,12 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,31620 |

