
9002137 | |
|---|---|
DigiKey Part Number | 478-9002137TR-ND - Tape & Reel (TR) 478-9002137CT-ND - Cut Tape (CT) 478-9002137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9002137 |
Description | ULTRA-SMALL GNSS L1/L2/L5/L6 OR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA M2M Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.18GHz, 1.23GHz, 1.28GHz, 1.58GHz, 1.59GHz | |
Frequency Range | 1.56GHz ~ 1.61GHz | |
Antenna Type | Chip | |
Number of Bands | 5 | |
VSWR | 1.5, 1.7, 1.8, 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,62900 | € 6,29 |
| 25 | € 0,56720 | € 14,18 |
| 100 | € 0,49980 | € 49,98 |
| 250 | € 0,46772 | € 116,93 |
| 500 | € 0,44930 | € 224,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,38307 | € 1 915,35 |
| 10 000 | € 0,36707 | € 3 670,70 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |

