3.9 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L3R9BT200T4K

DigiKey Part Number
478-600L3R9BT200T4KTR-ND - Tape & Reel (TR)
478-600L3R9BT200T4KCT-ND - Cut Tape (CT)
478-600L3R9BT200T4KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L3R9BT200T4K
Description
CAP CER 3.9PF 200V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L3R9BT200T4K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,23000€ 1,23
10€ 0,80900€ 8,09
50€ 0,64180€ 32,09
100€ 0,59020€ 59,02
500€ 0,50304€ 251,52
1 000€ 0,47606€ 476,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,43558€ 1 742,32
8 000€ 0,42052€ 3 364,16
12 000€ 0,41298€ 4 955,76
20 000€ 0,40462€ 8 092,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,23000
Unit Price with VAT:€ 1,48830