
600L270FT200T | |
|---|---|
DigiKey Part Number | 1284-1361-2-ND - Tape & Reel (TR) 1284-1361-1-ND - Cut Tape (CT) 1284-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L270FT200T |
Description | CAP CER 27PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L270FT200T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,17000 | € 2,17 |
| 10 | € 1,48400 | € 14,84 |
| 50 | € 1,21340 | € 60,67 |
| 100 | € 1,12990 | € 112,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,98860 | € 494,30 |
| 1 000 | € 0,94487 | € 944,87 |
| 1 500 | € 0,92296 | € 1 384,44 |
| 2 500 | € 0,89868 | € 2 246,70 |
| 3 500 | € 0,88449 | € 3 095,72 |
| 5 000 | € 0,87083 | € 4 354,15 |
| Unit Price without VAT: | € 2,17000 |
|---|---|
| Unit Price with VAT: | € 2,62570 |