
245811302010829+ | |
|---|---|
DigiKey Part Number | 478-245811302010829+TR-ND - Tape & Reel (TR) 478-245811302010829+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 245811302010829+ |
Description | BOARD TO BOARD 3 PINS |
Customer Reference | |
Detailed Description | 3 Position Connector Receptacle, Outer Shroud Contacts Surface Mount |
Datasheet | Datasheet |
Category | Pitch 0.014" (0.35mm) |
Manufacturer KYOCERA AVX | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mated Stacking Heights 0.6mm |
Part Status Obsolete | Height Above Board 0.023" (0.59mm) |
Connector Type Receptacle, Outer Shroud Contacts | Base Product Number |
Number of Positions 3 |