


1812HC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73U102KVTR-ND - Tape & Reel (TR) 478-KGM43FR73U102KVCT-ND - Cut Tape (CT) 478-KGM43FR73U102KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102KAT2A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC102KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25200 | € 2,52 |
| 50 | € 0,18780 | € 9,39 |
| 100 | € 0,16820 | € 16,82 |
| 500 | € 0,13516 | € 67,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12495 | € 124,95 |
| 2 000 | € 0,11656 | € 233,12 |
| 3 000 | € 0,11236 | € 337,08 |
| 5 000 | € 0,10770 | € 538,50 |
| 7 000 | € 0,10498 | € 734,86 |
| 10 000 | € 0,10236 | € 1 023,60 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |