1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812AA102JAT2A

DigiKey Part Number
478-KGM43FCG3A102JVTR-ND - Tape & Reel (TR)
478-KGM43FCG3A102JVCT-ND - Cut Tape (CT)
478-KGM43FCG3A102JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812AA102JAT2A
Description
CAP CER 1000PF 1KV C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,51000€ 1,51
10€ 1,00700€ 10,07
50€ 0,80800€ 40,40
100€ 0,74660€ 74,66
500€ 0,64264€ 321,32
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,61047€ 610,47
2 000€ 0,58398€ 1 167,96
3 000€ 0,57071€ 1 712,13
5 000€ 0,55600€ 2 780,00
7 000€ 0,54741€ 3 831,87
10 000€ 0,53913€ 5 391,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,51000
Unit Price with VAT:€ 1,82710

Other Suppliers on DigiKey

22 000In Stock
Ships from WEC