
1210GC102KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32HR73D102KUTR-ND - Tape & Reel (TR) 478-KGM32HR73D102KUCT-ND - Cut Tape (CT) 478-KGM32HR73D102KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC102KAT2A |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC102KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,41100 | € 4,11 |
| 50 | € 0,31420 | € 15,71 |
| 100 | € 0,28460 | € 28,46 |
| 500 | € 0,23470 | € 117,35 |
| 1 000 | € 0,21925 | € 219,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,20655 | € 413,10 |
| 4 000 | € 0,19609 | € 784,36 |
| 6 000 | € 0,19086 | € 1 145,16 |
| 10 000 | € 0,18505 | € 1 850,50 |
| 14 000 | € 0,18166 | € 2 543,24 |
| 20 000 | € 0,17840 | € 3 568,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |