
12105D106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR51H106MUTR-ND - Tape & Reel (TR) 478-KGM32AR51H106MUCT-ND - Cut Tape (CT) 478-KGM32AR51H106MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105D106MAT2A |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105D106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,27000 | € 1,27 |
| 10 | € 0,84200 | € 8,42 |
| 50 | € 0,66940 | € 33,47 |
| 100 | € 0,61620 | € 61,62 |
| 500 | € 0,52610 | € 263,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49824 | € 498,24 |
| 2 000 | € 0,47531 | € 950,62 |
| 3 000 | € 0,46382 | € 1 391,46 |
| 5 000 | € 0,45108 | € 2 255,40 |
| 7 000 | € 0,44364 | € 3 105,48 |
| 10 000 | € 0,43648 | € 4 364,80 |
| Unit Price without VAT: | € 1,27000 |
|---|---|
| Unit Price with VAT: | € 1,53670 |