1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C105JAT2A

DigiKey Part Number
478-KGM32ER71H105JUTR-ND - Tape & Reel (TR)
478-KGM32ER71H105JUCT-ND - Cut Tape (CT)
478-KGM32ER71H105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C105JAT2A
Description
CAP CER 1UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C105JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12101C105JAT2AKYOCERA AVX1 773478-KGM32LR72A105JUCT-ND€ 1,20000Upgrade
C1210C105J5RACTUKEMET15 226399-C1210C105J5RACTUCT-ND€ 0,65000Direct
C1210C105J1RACTUKEMET2 589399-14720-1-ND€ 1,73000Upgrade
C1210C105J5NACTUKEMET4 453399-C1210C105J5NACTUCT-ND€ 1,76000Upgrade
In-Stock: 1 272
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,57000€ 0,57
10€ 0,35100€ 3,51
50€ 0,26660€ 13,33
100€ 0,24060€ 24,06
500€ 0,19678€ 98,39
1 000€ 0,18324€ 183,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,19059€ 381,18
4 000€ 0,18073€ 722,92
6 000€ 0,17578€ 1 054,68
10 000€ 0,17030€ 1 703,00
14 000€ 0,16710€ 2 339,40
20 000€ 0,16402€ 3 280,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,57000
Unit Price with VAT:€ 0,68970