
12101C225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A225KLTR-ND - Tape & Reel (TR) 478-KGM32LR72A225KLCT-ND - Cut Tape (CT) 478-KGM32LR72A225KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225KAT4A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C225KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD101C225KAB2A | KYOCERA AVX | 5 589 | 478-10730-1-ND | € 7,67000 | Direct |
| 12101C225K4T4A | KYOCERA AVX | 7 662 | 478-KAM32LR72A225KLCT-ND | € 0,55000 | Parametric Equivalent |
| 12101C225K4Z4A | KYOCERA AVX | 2 218 | 478-KAF32LR72A225KLCT-ND | € 0,71000 | Parametric Equivalent |
| 12101C225KAT2A | KYOCERA AVX | 44 895 | 478-KGM32LR72A225KUCT-ND | € 0,51000 | Parametric Equivalent |
| C3225X7R2A225K230AB | TDK | 91 256 | 445-4497-1-ND | € 0,63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31900 | € 3,19 |
| 50 | € 0,24060 | € 12,03 |
| 100 | € 0,21670 | € 21,67 |
| 500 | € 0,17618 | € 88,09 |
| 1 000 | € 0,16371 | € 163,71 |
| 2 500 | € 0,15053 | € 376,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,14259 | € 712,95 |
| 10 000 | € 0,13605 | € 1 360,50 |
| 15 000 | € 0,13277 | € 1 991,55 |
| 25 000 | € 0,12914 | € 3 228,50 |
| 35 000 | € 0,12702 | € 4 445,70 |
| 50 000 | € 0,12498 | € 6 249,00 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |