
12101C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR72A225KUTR-ND - Tape & Reel (TR) 478-KGM32LR72A225KUCT-ND - Cut Tape (CT) 478-KGM32LR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C225KAT2A |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C225KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 10 | € 0,31600 | € 3,16 |
| 50 | € 0,23860 | € 11,93 |
| 100 | € 0,21490 | € 21,49 |
| 500 | € 0,17480 | € 87,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,16239 | € 162,39 |
| 2 000 | € 0,15220 | € 304,40 |
| 3 000 | € 0,14710 | € 441,30 |
| 5 000 | € 0,14144 | € 707,20 |
| 7 000 | € 0,13814 | € 966,98 |
| 10 000 | € 0,13496 | € 1 349,60 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,61710 |