
12101C105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32LR72A105KUTR-ND - Tape & Reel (TR) 478-KGF32LR72A105KUCT-ND - Cut Tape (CT) 478-KGF32LR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12101C105KAZ2A |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12101C105KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210X105K1RACTU | KEMET | 2 838 | 399-C1210X105K1RACTUCT-ND | € 1,85000 | Direct |
| C3225X7R2A105K200AM | TDK | 11 428 | 445-7087-1-ND | € 0,55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33500 | € 3,35 |
| 50 | € 0,25360 | € 12,68 |
| 100 | € 0,22870 | € 22,87 |
| 500 | € 0,18660 | € 93,30 |
| 1 000 | € 0,17359 | € 173,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16289 | € 325,78 |
| 4 000 | € 0,15408 | € 616,32 |
| 6 000 | € 0,14967 | € 898,02 |
| 10 000 | € 0,14478 | € 1 447,80 |
| 14 000 | € 0,14192 | € 1 986,88 |
| 20 000 | € 0,13917 | € 2 783,40 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |