1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12101C105KAT4A

DigiKey Part Number
478-KGM32LR72A105KLTR-ND - Tape & Reel (TR)
478-KGM32LR72A105KLCT-ND - Cut Tape (CT)
478-KGM32LR72A105KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12101C105KAT4A
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12101C105KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 619
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,29400€ 2,94
50€ 0,22140€ 11,07
100€ 0,19910€ 19,91
500€ 0,16134€ 80,67
1 000€ 0,14968€ 149,68
2 500€ 0,13738€ 343,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12996€ 649,80
10 000€ 0,12385€ 1 238,50
15 000€ 0,12079€ 1 811,85
25 000€ 0,11740€ 2 935,00
35 000€ 0,11542€ 4 039,70
50 000€ 0,11351€ 5 675,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080