


1206AC222KAZ1A | |
|---|---|
DigiKey Part Number | 478-4658-2-ND - Tape & Reel (TR) 478-4658-1-ND - Cut Tape (CT) 478-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC222KAZ1A |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC222KAZ1A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X222KDRACTU | KEMET | 1 104 | 399-5834-1-ND | € 1,19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,34400 | € 3,44 |
| 50 | € 0,26080 | € 13,04 |
| 100 | € 0,23520 | € 23,52 |
| 500 | € 0,19206 | € 96,03 |
| 1 000 | € 0,17873 | € 178,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16777 | € 335,54 |
| 4 000 | € 0,15875 | € 635,00 |
| 6 000 | € 0,15424 | € 925,44 |
| 10 000 | € 0,14923 | € 1 492,30 |
| 14 000 | € 0,14630 | € 2 048,20 |
| 20 000 | € 0,14348 | € 2 869,60 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,67760 |