
12065C105K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM31GR71H105KUTR-ND - Tape & Reel (TR) 478-KAM31GR71H105KUCT-ND - Cut Tape (CT) 478-KAM31GR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105K4T2A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21500 | € 2,15 |
| 50 | € 0,15940 | € 7,97 |
| 100 | € 0,14240 | € 14,24 |
| 500 | € 0,11340 | € 56,70 |
| 1 000 | € 0,10446 | € 104,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,09712 | € 194,24 |
| 4 000 | € 0,09108 | € 364,32 |
| 6 000 | € 0,08805 | € 528,30 |
| 10 000 | € 0,08470 | € 847,00 |
| 14 000 | € 0,08274 | € 1 158,36 |
| 20 000 | € 0,08086 | € 1 617,20 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |