1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105J4T2A

DigiKey Part Number
478-KAM31GR71H105JUTR-ND - Tape & Reel (TR)
478-KAM31GR71H105JUCT-ND - Cut Tape (CT)
478-KAM31GR71H105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105J4T2A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JKX7R9BB105YAGEO6 477311-3514-1-ND€ 0,40000Direct
In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
10€ 0,52000€ 5,20
50€ 0,40300€ 20,15
100€ 0,36710€ 36,71
500€ 0,30632€ 153,16
1 000€ 0,28754€ 287,54
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,27207€ 544,14
4 000€ 0,25934€ 1 037,36
6 000€ 0,25296€ 1 517,76
10 000€ 0,24589€ 2 458,90
14 000€ 0,24176€ 3 384,64
20 000€ 0,23778€ 4 755,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 0,99220