
12061C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A225KUTR-ND - Tape & Reel (TR) 478-KGM31HR72A225KUCT-ND - Cut Tape (CT) 478-KGM31HR72A225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225KAT2A |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C225KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38200 | € 3,82 |
| 50 | € 0,29160 | € 14,58 |
| 100 | € 0,26380 | € 26,38 |
| 500 | € 0,21670 | € 108,35 |
| 1 000 | € 0,20217 | € 202,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19019 | € 380,38 |
| 4 000 | € 0,18034 | € 721,36 |
| 6 000 | € 0,17540 | € 1 052,40 |
| 10 000 | € 0,16994 | € 1 699,40 |
| 14 000 | € 0,16674 | € 2 334,36 |
| 20 000 | € 0,16366 | € 3 273,20 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |