
1003666-01 | |
|---|---|
DigiKey Part Number | 478-1003666-01-ND |
Manufacturer | |
Manufacturer Product Number | 1003666-01 |
Description | BOARD 1001388 1001430 1002295 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1001388, 1001430, 1002295 - Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 2.825GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Antenna | |
Frequency | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 2.825GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 1001388, 1001430, 1002295 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 2.825GHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,06000 | € 13,06 |
| Unit Price without VAT: | € 13,06000 |
|---|---|
| Unit Price with VAT: | € 15,80260 |