
1001044 | |
|---|---|
DigiKey Part Number | 478-1001044-ND |
Manufacturer | |
Manufacturer Product Number | 1001044 |
Description | GPS CERAMIC PATCH ANTENNA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer KYOCERA AVX | Number of Bands 1 |
Packaging Box | VSWR 2 |
Part Status Active | Gain 0.3dBic |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.264" (6.70mm) |
Frequency (Center/Band) 1.575GHz | Applications GPS |
Frequency Range 1.572GHz ~ 1.578GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,41000 | € 3,41 |
| 10 | € 2,57400 | € 25,74 |
| Unit Price without VAT: | € 3,41000 |
|---|---|
| Unit Price with VAT: | € 4,12610 |
