10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC106KAT4A

DigiKey Part Number
478-KGM21AR71A106KLTR-ND - Tape & Reel (TR)
478-KGM21AR71A106KLCT-ND - Cut Tape (CT)
478-KGM21AR71A106KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC106KAT4A
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC106KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,29000€ 0,29
10€ 0,17200€ 1,72
50€ 0,12560€ 6,28
100€ 0,11150€ 11,15
500€ 0,08772€ 43,86
1 000€ 0,08039€ 80,39
2 500€ 0,07266€ 181,65
5 000€ 0,06800€ 340,00
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,06417€ 641,70
20 000€ 0,06102€ 1 220,40
30 000€ 0,05944€ 1 783,20
50 000€ 0,05769€ 2 884,50
70 000€ 0,05666€ 3 966,20
100 000€ 0,05568€ 5 568,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,29000
Unit Price with VAT:€ 0,35090