
08055C333J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H333JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H333JTCT-ND - Cut Tape (CT) 478-KAM21BR71H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C333J4T2A |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C333J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,15100 | € 1,51 |
| 50 | € 0,10960 | € 5,48 |
| 100 | € 0,09700 | € 9,70 |
| 500 | € 0,07574 | € 37,87 |
| 1 000 | € 0,06918 | € 69,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05934 | € 237,36 |
| 8 000 | € 0,05569 | € 445,52 |
| 12 000 | € 0,05387 | € 646,44 |
| 20 000 | € 0,05184 | € 1 036,80 |
| 28 000 | € 0,05066 | € 1 418,48 |
| 40 000 | € 0,04952 | € 1 980,80 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |