0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055C104K4T4A

DigiKey Part Number
478-KAM21BR71H104KMTR-ND - Tape & Reel (TR)
478-KAM21BR71H104KMCT-ND - Cut Tape (CT)
478-KAM21BR71H104KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055C104K4T4A
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055C104K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C104J4T2AKYOCERA AVX24 613478-KAM21BR71H104JTCT-ND€ 0,15000Upgrade
KAM21KR72A104KLKYOCERA AVX28 189478-KAM21KR72A104KLCT-ND€ 0,25000Upgrade
08055C104K4T2AKYOCERA AVX17 130478-KAM21BR71H104KTCT-ND€ 0,12000Parametric Equivalent
FS055C104K4Z2AKYOCERA AVX77478-4315-1-ND€ 0,30000Parametric Equivalent
AC0805KKX7R9BB104YAGEO7 95813-AC0805KKX7R9BB104CT-ND€ 0,18000Direct
In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,17000€ 0,17
10€ 0,09500€ 0,95
50€ 0,06740€ 3,37
100€ 0,05900€ 5,90
500€ 0,04490€ 22,45
1 000€ 0,04056€ 40,56
2 500€ 0,03599€ 89,98
5 000€ 0,03324€ 166,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01967€ 295,05
30 000€ 0,01844€ 553,20
45 000€ 0,01783€ 802,35
75 000€ 0,01715€ 1 286,25
105 000€ 0,01675€ 1 758,75
150 000€ 0,01637€ 2 455,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,17000
Unit Price with VAT:€ 0,20570