680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055A681J4T2A

DigiKey Part Number
478-KAM21BCG1H681JTTR-ND - Tape & Reel (TR)
478-KAM21BCG1H681JTCT-ND - Cut Tape (CT)
478-KAM21BCG1H681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055A681J4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055A681J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805JRNPO9BN681YAGEO3 51513-AC0805JRNPO9BN681CT-ND€ 0,15000Direct
In-Stock: 3 304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,15700€ 1,57
50€ 0,11420€ 5,71
100€ 0,10120€ 10,12
500€ 0,07916€ 39,58
1 000€ 0,07237€ 72,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06220€ 248,80
8 000€ 0,05843€ 467,44
12 000€ 0,05654€ 678,48
20 000€ 0,05445€ 1 089,00
28 000€ 0,05322€ 1 490,16
40 000€ 0,05204€ 2 081,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32670