0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C223K4T4A

DigiKey Part Number
478-KAM21BR72A223KMTR-ND - Tape & Reel (TR)
478-KAM21BR72A223KMCT-ND - Cut Tape (CT)
478-KAM21BR72A223KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C223K4T4A
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C223K4T4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 604
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05500€ 0,55
50€ 0,03780€ 1,89
100€ 0,03270€ 3,27
500€ 0,02416€ 12,08
1 000€ 0,02152€ 21,52
2 500€ 0,01875€ 46,88
5 000€ 0,01708€ 85,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01502€ 225,30
30 000€ 0,01402€ 420,60
45 000€ 0,01352€ 608,40
75 000€ 0,01296€ 972,00
105 000€ 0,01263€ 1 326,15
150 000€ 0,01232€ 1 848,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100