
08051C223J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A223JMTR-ND - Tape & Reel (TR) 478-KAM21BR72A223JMCT-ND - Cut Tape (CT) 478-KAM21BR72A223JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C223J4T4A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223J4T4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C223J4T2A | KYOCERA AVX | 126 | 478-KAM21BR72A223JTCT-ND | € 0,14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07900 | € 0,79 |
| 50 | € 0,05560 | € 2,78 |
| 100 | € 0,04860 | € 4,86 |
| 500 | € 0,03660 | € 18,30 |
| 1 000 | € 0,03291 | € 32,91 |
| 2 500 | € 0,02902 | € 72,55 |
| 5 000 | € 0,02668 | € 133,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02380 | € 357,00 |
| 30 000 | € 0,02239 | € 671,70 |
| 45 000 | € 0,02168 | € 975,60 |
| 75 000 | € 0,02090 | € 1 567,50 |
| 105 000 | € 0,02044 | € 2 146,20 |
| 150 000 | € 0,02000 | € 3 000,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |